Part Details for FDD8444 by Fairchild Semiconductor Corporation
Overview of FDD8444 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD8444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDD8444-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 1 Min Qty: 327 Container: Bulk MARKETPLACE PRODUCT |
327 In Stock |
|
$1.0600 | Buy Now |
|
Bristol Electronics | 1257 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 155A I(D), 40V, 5.2OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 153 |
|
$0.9241 / $1.7113 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 155A I(D), 40V, 5.2OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-252AA | 1005 |
|
$1.0268 / $2.7380 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 155A, 40V, 5.2ohm, N-Channel, MOSFET, TO-252AA RoHS: Compliant Status: Active Min Qty: 1 | 327 |
|
$0.9126 / $1.0700 | Buy Now |
|
ComSIT USA | N-CHANNEL POWERTRENCH MOSFET Power Field-Effect Transistor, 155A I(D), 40V, 5.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant | Europe - 1530 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 40V 145A DPAK | 2620 |
|
RFQ |
Part Details for FDD8444
FDD8444 CAD Models
FDD8444 Part Data Attributes:
|
FDD8444
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD8444
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 155A I(D), 40V, 5.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | ROHS COMPLIANT, TO-252, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 535 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 155 A | |
Drain-source On Resistance-Max | 5.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 227 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD8444
This table gives cross-reference parts and alternative options found for FDD8444. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD8444, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD8444 | N-Channel PowerTrench® MOSFET, 40V, 50A, 5.2mΩ, 2500-REEL | onsemi | FDD8444 vs FDD8444 |