FDD8424H_F085
Description: 40V Dual N & P-Channel PowerTrench® MOSFET. (Transferred to alternate site. Please contact local reps for details), 5LD, MOLDED TO252, (DPAK) OPTION AD, 2500/TAPE REEL

Overview of FDD8424H_F085 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0856MAA-FAA-G Renesas Electronics Corporation 8-bit Microcontrollers (Non Promotion), , /

CAD Models for FDD8424H_F085 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDD8424H_F085 by Fairchild Semiconductor Corporation

FDD8424H_F085
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DPAK
Package Description
,
Pin Count
5
Manufacturer Package Code
5LD, MOLDED TO252, (DPAK) OPTION AD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Drain Current-Max (ID)
20 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
35 W
Surface Mount
YES
Want to compare parts?
  1. FDD8424H_F085
    Fairchild Semiconductor Corporation
    40V Dual N & P-Channel PowerTrench® MOSFET. (Transferred to alternate site. Please contact local reps for details), 5LD, MOLDED TO252, (DPAK) OPTION AD, 2500/TAPE REEL
    VS

Related Parts for FDD8424H_F085

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDD8424H_F085 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDD8424H_F085 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FDD8424H_F085 would you like to use for your alert(s)?
  • Please alert me when FDD8424H_F085 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDD8424H_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDD8424H_F085 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDD8424H_F085 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDD8424H_F085.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDD8424H_F085 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: