There are no models available for this part yet.
Overview of FDD6796 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDD6796 by Rochester Electronics LLC
Part Data Attributes for FDD6796 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
TO-252
|
Package Description
|
ROHS COMPLIANT, DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
Avalanche Energy Rating (Eas)
|
39 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
20 A
|
Drain-source On Resistance-Max
|
0.0057 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
100 A
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDD6796
This table gives cross-reference parts and alternative options found for FDD6796. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD6796, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD6796 | Power Field-Effect Transistor, 20A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | FDD6796 vs FDD6796 |
FDD6796A | Power Field-Effect Transistor, 20A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | FDD6796 vs FDD6796A |
FDD6796A | 20A, 25V, 0.0057ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT, DPAK-3 | Rochester Electronics LLC | FDD6796 vs FDD6796A |
FDD6796A | Power Field-Effect Transistor, 20A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 | onsemi | FDD6796 vs FDD6796A |
Related Parts for FDD6796
-
FDD9407L_F085Power Field-Effect Transistors
-
FAN3100TSXPeripheral Drivers
-
PT5404ASwitching Regulator or Controllers
-
FDC658APSmall Signal Field-Effect Transistors
-
ES1BRectifier Diodes
-
FD600J3Other Analog ICs
-
UUD1H221MNL1GSFixed Capacitors
-
FAN6291QHMTCXPower Management Circuits
-
FAN2500S285XLinear Regulator ICs