Part Details for FDD6776A by onsemi
Overview of FDD6776A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD6776A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD6776A
|
Avnet Americas | N-Channel 25V 17.7A (Ta), 30A (Tc) 3.7W (Ta), 39W (Tc) Surface Mount D-PAK (TO-252AA) - Bulk (Alt: FDD6776A) RoHS: Compliant Min Qty: 891 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 27440 Partner Stock |
|
$0.3482 / $0.4156 | Buy Now |