Part Details for FDD5690 by onsemi
Overview of FDD5690 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD5690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD5690CT-ND
|
DigiKey | MOSFET N-CH 60V 30A TO252 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1812 In Stock |
|
$0.6040 / $2.2100 | Buy Now |
DISTI #
FDD5690
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD5690) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500 |
|
RFQ | |
DISTI #
FDD5690
|
Avnet Americas | Trans MOSFET N-CH 60V 30A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD5690) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21806 Partner Stock |
|
$0.3937 / $0.4216 | Buy Now |
|
Bristol Electronics | 7414 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-252AA | 5931 |
|
$0.7962 / $2.1232 | Buy Now |
|
Flip Electronics | Stock, ship today | 21806 |
|
RFQ | |
|
LCSC | 60V 30A 27m9A10V 4V250uA 1 N-Channel TO-252 MOSFETs ROHS | 15 |
|
$1.2717 / $1.3545 | Buy Now |
Part Details for FDD5690
FDD5690 CAD Models
FDD5690 Part Data Attributes
|
FDD5690
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD5690
onsemi
60V N-Channel PowerTrench® MOSFET 30A, 27mΩ, DPAK-3 / TO-252-3, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | TO-252, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD5690
This table gives cross-reference parts and alternative options found for FDD5690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD5690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD32N06G | Power MOSFET 60V 32A 26 mOhm Single N-Channel DPAK, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | FDD5690 vs NTD32N06G |
FDD5690_NL | Power Field-Effect Transistor, 30A I(D), 60V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Fairchild Semiconductor Corporation | FDD5690 vs FDD5690_NL |
NTD32N06 | TRANSISTOR 32 A, 60 V, 0.026 ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369C-01, DPAK-3, FET General Purpose Power | onsemi | FDD5690 vs NTD32N06 |