-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 38A, 21mΩ, DPAK-3 / TO-252-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1436
|
Newark | Mosfet, 60V, 8.5A, To-252, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:8.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.4V, No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi FDD5680 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6060 | Buy Now |
DISTI #
FDD5680CT-ND
|
DigiKey | MOSFET N-CH 60V 8.5A TO252 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2127 In Stock |
|
$0.4981 / $1.5000 | Buy Now |
DISTI #
FDD5680
|
Avnet Americas | Trans MOSFET N-CH 60V 38A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD5680) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.4688 / $0.4860 | Buy Now |
DISTI #
512-FDD5680
|
Mouser Electronics | MOSFETs N-Ch PowerTrench RoHS: Compliant | 2171 |
|
$0.4980 / $1.5000 | Buy Now |
|
Future Electronics | N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now |
|
Future Electronics | N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5100 | Buy Now |
|
Onlinecomponents.com | N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3 RoHS: Compliant | 0 |
|
$0.4773 / $0.5109 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 38A, 60V, 0.021ohm, N-Channel, MOSFET, TO-252 RoHS: Compliant Status: Active Min Qty: 1 | 5058 |
|
$0.4705 / $0.5535 | Buy Now |
DISTI #
FDD5680
|
TME | Transistor: N-MOSFET, unipolar, 60V, 8.5A, Idm: 100A, 60W, DPAK Min Qty: 1 | 0 |
|
$0.6240 / $1.2580 | RFQ |
DISTI #
FDD5680
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD5680
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD5680
onsemi
N-Channel PowerTrench® MOSFET, 38A, 21mΩ, DPAK-3 / TO-252-3, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | TO-252, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD5680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD5680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTD20N06LG | Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | FDD5680 vs NTD20N06LG |
NTD20N06L-001 | 20A, 60V, 0.048ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | onsemi | FDD5680 vs NTD20N06L-001 |
NTD20N06L-1G | Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ, DPAK INSERTION MOUNT, 75-TUBE | onsemi | FDD5680 vs NTD20N06L-1G |