-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, -40V, -23A, 27mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6222
|
Newark | Mosfet Transistor, P Channel, 32 A, 40 V, 0.023 Ohm, -10 V, -1.6 V Rohs Compliant: Yes |Onsemi FDD4685 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23113 |
|
$0.7650 / $1.6000 | Buy Now |
DISTI #
25AC9535
|
Newark | Fet 40V 27.0 Mohm Dpak Rohs Compliant: Yes |Onsemi FDD4685 Min Qty: 751 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.6360 | Buy Now |
DISTI #
15R3424
|
Newark | P Channel Mosfet, -40V, 8.4Ma, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:8.4Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi FDD4685 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6140 | Buy Now |
DISTI #
30M0739
|
Newark | P Channel Mosfet, -40V, 8.4Ma, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:8.4Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi FDD4685 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.6290 | Buy Now |
DISTI #
FDD4685CT-ND
|
DigiKey | MOSFET P-CH 40V 8.4A/32A DPAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12355 In Stock |
|
$0.5379 / $1.4300 | Buy Now |
DISTI #
FDD4685
|
Avnet Americas | Trans MOSFET P-CH 40V 8.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD4685) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 7500 |
|
$0.5755 / $0.6442 | Buy Now |
DISTI #
FDD4685
|
Avnet Americas | Trans MOSFET P-CH 40V 8.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD4685) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5755 / $0.6442 | Buy Now |
DISTI #
FDD4685
|
Avnet Americas | Trans MOSFET P-CH 40V 8.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD4685) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDD4685
|
Mouser Electronics | MOSFET -40V P-Channel PowerTrench MOSFET RoHS: Compliant | 9044 |
|
$0.6140 / $1.4300 | Buy Now |
|
Future Electronics | Single P-Channel 40 V 69 W 27 nC Silicon Surface Mount Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5400 / $0.5650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD4685
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD4685
onsemi
P-Channel PowerTrench® MOSFET, -40V, -23A, 27mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK, TO-252, 2 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 121 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 8.4 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 205 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 81 ns | |
Turn-on Time-Max (ton) | 43 ns |
This table gives cross-reference parts and alternative options found for FDD4685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD4685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD4685 | 8.4A, 40V, 0.042ohm, P-CHANNEL, Si, POWER, MOSFET, DPAK-3 | Rochester Electronics LLC | FDD4685 vs FDD4685 |
FDD4685_F085 | -40V, -8.4A, 27mΩ, DPAK P-Channel PowerTrench®, TO-252 3L (DPAK), 30000-TAPE REEL | onsemi | FDD4685 vs FDD4685_F085 |
FDD4685_F085 | Power Field-Effect Transistor, 32A I(D), 40V, 0.027ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Fairchild Semiconductor Corporation | FDD4685 vs FDD4685_F085 |
FDD4685 | Power Field-Effect Transistor, 8.4A I(D), 40V, 0.042ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Fairchild Semiconductor Corporation | FDD4685 vs FDD4685 |