Part Details for FDD4243-VB by VBsemi Electronics Co Ltd
Overview of FDD4243-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD4243-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD4243-VB
|
Maritex | Transistor: P-MOSFET, unipolar, -40V, -50A, 0.012ohm, 3W, -55+175 deg.C, SMD, TO252(DPAK) Min Qty: 1 Package Multiple: 1 | 50 |
|
$0.5920 / $0.7890 | Buy Now |