There are no models available for this part yet.
Overview of FDD3N50NZTM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FDD3N50NZTM by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 380 |
|
RFQ | ||||
Quest Components | 304 |
|
$0.6666 / $1.6665 | Buy Now | |||
ComSIT USA | 500 V, 2.5 A, 2.5 OHM N-CHANNEL UNIFET II MOSFET Power Field-Effect Transistor, 2.5A I(D), 500V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant |
|
|
RFQ |
CAD Models for FDD3N50NZTM by Fairchild Semiconductor Corporation
Part Data Attributes for FDD3N50NZTM by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DPAK
|
Package Description
|
ROHS COMPLIANT, DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
114 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
500 V
|
Drain Current-Max (ID)
|
2.5 A
|
Drain-source On Resistance-Max
|
2.5 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
40 W
|
Pulsed Drain Current-Max (IDM)
|
10 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for FDD3N50NZTM
-
STD3PK50ZPower Field-Effect Transistors
-
MKM34Z128ACLL5RMicrocontrollers
-
NCV7721D2R2GPeripheral Drivers
-
MC33364DR2GSwitching Regulator or Controllers
-
PMGD290UCEASmall Signal Field-Effect Transistors
-
RB058LAM150TRRectifier Diodes
-
TMP431BDGKROther Analog ICs
-
LM324APWROperational Amplifiers
-
CL03A105KQ3CSNCFixed Capacitors