-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 150V, 26A, 40mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0767
|
Newark | Mosfet, N-Ch, 150V, 26A, To-252-3, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:26A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi FDD390N15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2836 |
|
$0.6910 / $1.4400 | Buy Now |
DISTI #
94T9941
|
Newark | Fet 150V 40 Mohm Dpak/Reel Rohs Compliant: Yes |Onsemi FDD390N15A Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.6680 | Buy Now |
DISTI #
FDD390N15ACT-ND
|
DigiKey | MOSFET N-CH 150V 26A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18549 In Stock |
|
$0.4862 / $1.2900 | Buy Now |
DISTI #
FDD390N15A
|
Avnet Americas | Trans MOSFET N-CH 150V 25A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD390N15A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 12500 |
|
$0.4814 / $0.5745 | Buy Now |
DISTI #
512-FDD390N15A
|
Mouser Electronics | MOSFET PT5 100/20V NCH RoHS: Compliant | 29001 |
|
$0.4860 / $1.2800 | Buy Now |
DISTI #
V72:2272_06338144
|
Arrow Electronics | Trans MOSFET N-CH Si 150V 26A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2412 Container: Cut Strips | Americas - 1892 |
|
$0.4978 / $0.9461 | Buy Now |
|
Future Electronics | FDD390N15A Series 150 V 26 A 40 mOhm N-Channel PowerTrench Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$0.4900 / $0.5100 | Buy Now |
|
Future Electronics | FDD390N15A Series 150 V 26 A 40 mOhm N-Channel PowerTrench Mosfet - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5100 | Buy Now |
DISTI #
79016314
|
Verical | Trans MOSFET N-CH Si 150V 26A 3-Pin(2+Tab) DPAK T/R Min Qty: 12 Package Multiple: 1 Date Code: 2412 | Americas - 1892 |
|
$0.4978 / $0.8360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2420 |
|
$0.7571 / $0.7804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD390N15A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD390N15A
onsemi
N-Channel PowerTrench® MOSFET, 150V, 26A, 40mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 63 W | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |