Part Details for FDD2BL2E2D5R6Q by Honeywell Sensing and Control
Overview of FDD2BL2E2D5R6Q by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDD2BL2E2D5R6Q
FDD2BL2E2D5R6Q CAD Models
FDD2BL2E2D5R6Q Part Data Attributes
|
FDD2BL2E2D5R6Q
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FDD2BL2E2D5R6Q
Honeywell Sensing and Control
Pressure Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | ATEX, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Length or Diameter | 28.7 mm | |
Housing | STAINLESS STEEL | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -29 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 9/16-18 UNF SAE MALE | |
Pressure Range-Max | 25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CONNECTOR |