Part Details for FDD03-15S1U by Chinfa Electronics Ind Co Ltd
Overview of FDD03-15S1U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDD03-15S1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD03-15S1U
|
TME | Converter: DC/DC, 2.4W, Uin: 9÷18VDC, Uout: 15VDC, Iout: 160mA, DIP24 Min Qty: 100 | 0 |
|
$10.7300 | RFQ |