Part Details for FDD03-12S1U by Chinfa Electronics Ind Co Ltd
Overview of FDD03-12S1U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDD03-12S1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD03-12S1U
|
TME | Converter: DC/DC, 2.4W, Uin: 9÷18VDC, Uout: 12VDC, Iout: 200mA, DIP24 Min Qty: 300 | 0 |
|
$9.8100 | RFQ |
Part Details for FDD03-12S1U
FDD03-12S1U CAD Models
FDD03-12S1U Part Data Attributes
|
FDD03-12S1U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDD03-12S1U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHINFA ELECTRONICS IND CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |