Part Details for FDCW3216-2-500TF by CJIANG
Overview of FDCW3216-2-500TF by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDCW3216-2-500TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 50��@100MHz 250m�� 2 1206 Common Mode Filters ROHS | 1162 |
|
$0.0595 / $0.1139 | Buy Now |
|
LCSC | 50100MHz 250m 2 1206 Common Mode Filters ROHS | 575 |
|
$0.0579 / $0.1187 | Buy Now |