Part Details for FDCC2004C-FLYYBW-51LR by FORDATA Electronic Co Ltd
Overview of FDCC2004C-FLYYBW-51LR by FORDATA Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDCC2004C-FLYYBW-51LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3223
|
Newark | Lcd Display, 20X4, Cyrl, Y/G, Bl, Character Count X Line:20 X 4, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Cyrillic, Display Mode:Transflective, Character Size:4Mm |Fordata FDCC2004C-FLYYBW-51LR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FDCC2004C-FLYYBW-51LR
FDCC2004C-FLYYBW-51LR CAD Models
FDCC2004C-FLYYBW-51LR Part Data Attributes
|
FDCC2004C-FLYYBW-51LR
FORDATA Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDCC2004C-FLYYBW-51LR
FORDATA Electronic Co Ltd
5 X 8 Dot Matrix LCD Display,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORDATA ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Backlight | LED-YELLOW GREEN | |
Display Format | 20 X 4 | |
Display Height | 4.03 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 4.7 V | |
Supply Voltage-Min | 4.3 V | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 22 mm | |
Viewing Area Length | 60 mm |