Part Details for FDC9266P by SMSC
Overview of FDC9266P by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC9266P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC9266P-ND
|
DigiKey | FLOPPY DISK CONTROLLER Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18458 In Stock |
|
$11.0200 | Buy Now |
|
Rochester Electronics | FDC9266 - Single/Double Density Floppy Disk Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18458 |
|
$9.4600 / $11.1300 | Buy Now |
Part Details for FDC9266P
FDC9266P CAD Models
FDC9266P Part Data Attributes
|
FDC9266P
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC9266P
SMSC
Secondary Storage Controller, MOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |