Part Details for FDC86244-VB by VBsemi Electronics Co Ltd
Overview of FDC86244-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC86244-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 3.2A 95m��@10V,3.2A N Channel TSOP-6-1.5mm MOSFETs ROHS | 2155 |
|
$0.1411 / $0.2103 | Buy Now |