Part Details for FDC6506P-VB by VBsemi Electronics Co Ltd
Overview of FDC6506P-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC6506P-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 20V 4A 75m@4.5V,4A 2 P-Channel TSOP-6-1.5mm MOSFETs ROHS | 444 |
|
$0.1095 / $0.1969 | Buy Now |