-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N & P-Channel PowerTrench® MOSFETs 20V, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6622
|
Newark | Dual Mosfet, N And P Channel, 3 A, 20 V, 70 Mohm, 4.5 V, 900 Mv Rohs Compliant: Yes |Onsemi FDC6420C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11301 |
|
$0.1860 / $0.7750 | Buy Now |
DISTI #
67R2040
|
Newark | Mosfet, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:3A, Continuous Drain Current Id P Channel:3A Rohs Compliant: Yes |Onsemi FDC6420C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 / $0.2340 | Buy Now |
DISTI #
79AH2472
|
Newark | 20V/12V 70/125Mo Comp Rohs Compliant: Yes |Onsemi FDC6420C RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2170 / $0.2420 | Buy Now |
DISTI #
FDC6420CCT-ND
|
DigiKey | MOSFET N/P-CH 20V 3A/2.2A SSOT6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9021 In Stock |
|
$0.2000 / $0.7700 | Buy Now |
DISTI #
FDC6420C
|
Avnet Americas | Trans MOSFET N/P-CH 20V 3A/2.2A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6420C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel |
27000 |
|
$0.1882 / $0.2104 | Buy Now |
DISTI #
FDC6420C
|
Avnet Americas | Trans MOSFET N/P-CH 20V 3A/2.2A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: FDC6420C) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.1882 / $0.2104 | Buy Now |
DISTI #
512-FDC6420C
|
Mouser Electronics | MOSFETs 20V/-20V N/P RoHS: Compliant | 2935 |
|
$0.2000 / $0.6700 | Buy Now |
DISTI #
E02:0323_00030227
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 3A/2.2A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2404 | Europe - 18000 |
|
$0.1907 / $0.2204 | Buy Now |
DISTI #
V72:2272_06298581
|
Arrow Electronics | Trans MOSFET N/P-CH 20V 3A/2.2A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2341 Container: Cut Strips | Americas - 24 |
|
$0.2147 / $0.3582 | Buy Now |
|
Future Electronics | Dual N/P-Channel 20 V 70 mOhm Surface Mount PowerTrench Mosfet - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel |
318000 Reel |
|
$0.1880 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6420C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6420C
onsemi
N & P-Channel PowerTrench® MOSFETs 20V, TSOT-23-6, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC6420C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6420C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC6420C | Rochester Electronics LLC | Check for Price | 3000mA, 20V, 2 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | FDC6420C vs FDC6420C |