-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.3A, 115mΩ, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC6312P by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5016
|
Newark | Dual Mosfet, Dual P Channel, -2.3 A, -20 V, 115 Mohm, -4.5 V, -900 Mv Rohs Compliant: Yes |Onsemi FD... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17161 |
|
$0.3280 / $0.5930 | Buy Now |
DISTI #
67R2031
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds N Channel:-, Drain Source Vol... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.2990 | Buy Now |
DISTI #
FDC6312PCT-ND
|
DigiKey | MOSFET 2P-CH 20V 2.3A SSOT6 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8803 In Stock |
|
$0.2577 / $1.1700 | Buy Now |
DISTI #
FDC6312P
|
Avnet Americas | Transistor MOSFET Array Dual P-CH 20V 2.3A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: FDC6312P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2353 / $0.2439 | Buy Now |
DISTI #
512-FDC6312P
|
Mouser Electronics | MOSFETs SSOT-6 P-CH DUAL RoHS: Compliant | 3685 |
|
$0.2670 / $0.8400 | Buy Now |
DISTI #
V36:1790_06298560
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2308 | Americas - 6000 |
|
$0.2396 / $0.2399 | Buy Now |
DISTI #
V72:2272_06298560
|
Arrow Electronics | Trans MOSFET P-CH 20V 2.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2334 Container: Cut Strips | Americas - 5699 |
|
$0.2565 / $0.2773 | Buy Now |
|
Future Electronics | Dual P-Channel 20V 115 mOhm 1.8V PowerTrench Specified Mosfet SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel |
33000 Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Dual P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.3A, 115mΩ RoHS: Compliant | 0 |
|
$0.2383 / $0.2632 | Buy Now |
DISTI #
79005127
|
Verical | Trans MOSFET P-CH 20V 2.3A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2325 | Americas - 21000 |
|
$0.3633 / $0.4274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6312P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6312P
onsemi
Dual P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -2.3A, 115mΩ, TSOT-23-6, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.115 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.96 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC6312P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6312P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC6312PD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC6312P vs FDC6312PD87Z |
FDC6312P_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC6312P vs FDC6312P_NL |
FDC6312PS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC6312P vs FDC6312PS62Z |
FDC6312PD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.3A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC6312P vs FDC6312PD84Z |
FDC6310PD84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC6312P vs FDC6310PD84Z |
FDC6310PS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC6312P vs FDC6310PS62Z |
FDC6310PD87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC6312P vs FDC6310PD87Z |