Part Details for FDC6304P by Fairchild Semiconductor Corporation
Overview of FDC6304P by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC6304P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC6304P-ND
|
DigiKey | MOSFET 2P-CH 25V 0.46A SSOT6 Min Qty: 1244 Container: Bulk MARKETPLACE PRODUCT |
75002 In Stock |
|
$0.2400 | Buy Now |
|
Bristol Electronics | 1715 |
|
RFQ | ||
|
Quest Components | 460 mA, 25 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 9563 |
|
$0.1631 / $0.4659 | Buy Now |
|
Quest Components | 460 mA, 25 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 1372 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | 460 mA, 25 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2264 |
|
$0.3106 / $0.7765 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.46A, 25V, 2-Element, P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 127 |
|
$0.2070 / $0.2435 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2625 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2P-CH 25V 0.46A SSOT-6 | 325 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-6 | 2880 |
|
RFQ |
Part Details for FDC6304P
FDC6304P CAD Models
FDC6304P Part Data Attributes:
|
FDC6304P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC6304P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.46A I(D), 25V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.46 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |