-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -5.5A, 33mΩ, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9438
|
Newark | Mosfet Transistor, P Channel, 5.5 A, 20 V, 33 Mohm, -4.5 V, -700 Mv Rohs Compliant: Yes |Onsemi FDC604P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13808 |
|
$0.2030 / $0.2400 | Buy Now |
DISTI #
67R2027
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:20V, Continuous Drain Current Id:5.5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:700Mv, Power Dissipation:1.6W Rohs Compliant: Yes |Onsemi FDC604P RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2290 | Buy Now |
DISTI #
FDC604PCT-ND
|
DigiKey | MOSFET P-CH 20V 5.5A SUPERSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15515 In Stock |
|
$0.1700 / $0.6800 | Buy Now |
DISTI #
FDC604P
|
Avnet Americas | Power MOSFET, P Channel, 20 V, 5.5 A, 33 MilliOhms, TSOT-23, 6 Pins, Surface Mount - Tape and Reel (Alt: FDC604P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000078000 Factory Stock |
|
$0.1600 / $0.1789 | Buy Now |
DISTI #
512-FDC604P
|
Mouser Electronics | MOSFETs SSOT-6 P-CH RoHS: Compliant | 14190 |
|
$0.1700 / $0.6700 | Buy Now |
DISTI #
V36:1790_06298549
|
Arrow Electronics | Trans MOSFET P-CH 20V 5.5A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2340 | Americas - 39000 |
|
$0.1592 / $0.1711 | Buy Now |
DISTI #
E02:0323_00042573
|
Arrow Electronics | Trans MOSFET P-CH 20V 5.5A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2439 | Europe - 6000 |
|
$0.1632 / $0.1801 | Buy Now |
DISTI #
V72:2272_06298549
|
Arrow Electronics | Trans MOSFET P-CH 20V 5.5A 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2321 Container: Cut Strips | Americas - 191 |
|
$0.1826 / $0.3108 | Buy Now |
|
Future Electronics | P-Channel 20 V 33 mohm 1.8V Specified PowerTrench Mosfet SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 444000Reel |
|
$0.1550 / $0.1650 | Buy Now |
|
Future Electronics | P-Channel 20 V 33 mohm 1.8V Specified PowerTrench Mosfet SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 120000Reel |
|
$0.1660 / $0.1770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC604P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC604P
onsemi
P-Channel PowerTrench® MOSFET, 1.8V Specified, -20V, -5.5A, 33mΩ, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.031 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC604P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC604P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI3445DV_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC604P vs SI3445DV_NL |
SI3445DVS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC604P vs SI3445DVS62Z |
FDC602P | Rochester Electronics LLC | Check for Price | 5500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SUPERSOT-6 | FDC604P vs FDC602P |
SI3445DV | Rochester Electronics LLC | Check for Price | 5500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | FDC604P vs SI3445DV |
SI3469DV-T1-E3 | Vishay Intertechnologies | $0.7390 | Small Signal Field-Effect Transistor, 5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, MO-193C, TSOP-6 | FDC604P vs SI3469DV-T1-E3 |
FDC604P | Rochester Electronics LLC | Check for Price | 5500mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | FDC604P vs FDC604P |
SI3469DV-T1-E3 | Vishay Siliconix | Check for Price | Trans MOSFET P-CH 20V 5A 6-Pin TSOP T/R | FDC604P vs SI3469DV-T1-E3 |