Part Details for FDC6000NZ_F077 by Fairchild Semiconductor Corporation
Results Overview of FDC6000NZ_F077 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC6000NZ_F077 Information
FDC6000NZ_F077 by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDC6000NZ_F077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Transistors | 383 |
|
RFQ |
Part Details for FDC6000NZ_F077
FDC6000NZ_F077 CAD Models
FDC6000NZ_F077 Part Data Attributes
|
FDC6000NZ_F077
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC6000NZ_F077
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 7.3A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, FLMP, SUPERSOT-6, SSOT-6, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, FLMP, SUPERSOT-6, SSOT-6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.3 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC6000NZ_F077
This table gives cross-reference parts and alternative options found for FDC6000NZ_F077. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6000NZ_F077, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC6000NZ_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 7.3A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, FLMP, SUPERSOT-6, SSOT-6, 6 PIN | FDC6000NZ_F077 vs FDC6000NZ_NL |