-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, Logic Level, 60V -3A, 105mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C0107
|
Newark | P Channel Mosfet, -60V, 3A, Super Sot-6, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi FDC5614P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37780 |
|
$0.2550 / $0.6720 | Buy Now |
DISTI #
61M6201
|
Newark | Mosfet, P, Smd, Ssot-6, Transistor Polarity:P Channel, Continuous Drain Current Id:-3A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.105Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.6V, Power Dissipation Rohs Compliant: Yes |Onsemi FDC5614P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6140 / $0.9630 | Buy Now |
DISTI #
04X6242
|
Newark | Mosfet, P Ch, -60V, 3A, Supersot, Transistor Polarity:P Channel, Continuous Drain Current Id:3A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.082Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.6V, Power Rohs Compliant: Yes |Onsemi FDC5614P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.2720 | Buy Now |
DISTI #
67R2026
|
Newark | Mosfet, Full Reel, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V, Power Dissipation:1.6W Rohs Compliant: Yes |Onsemi FDC5614P Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2130 | Buy Now |
DISTI #
FDC5614PCT-ND
|
DigiKey | MOSFET P-CH 60V 3A SUPERSOT6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
18077 In Stock |
|
$0.1843 / $0.6400 | Buy Now |
DISTI #
FDC5614P
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 3 A, 105 Milliohms, TSOT-23, 6 Pins, Surface Mount - Tape and Reel (Alt: FDC5614P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 114000 |
|
$0.1782 / $0.2127 | Buy Now |
DISTI #
FDC5614P
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 3 A, 105 Milliohms, TSOT-23, 6 Pins, Surface Mount - Tape and Reel (Alt: FDC5614P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1782 / $0.2127 | Buy Now |
DISTI #
FDC5614P
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 3 A, 105 Milliohms, TSOT-23, 6 Pins, Surface Mount - Tape and Reel (Alt: FDC5614P) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
FDC5614P
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 3 A, 105 Milliohms, TSOT-23, 6 Pins, Surface Mount - Cut TR (SOS) (Alt: FDC5614P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1753 / $0.2098 | Buy Now |
DISTI #
FDC5614P
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 3 A, 105 Milliohms, TSOT-23, 6 Pins, Surface Mount - Tape and Reel (Alt: FDC5614P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1782 / $0.2127 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC5614P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC5614P
onsemi
P-Channel PowerTrench® MOSFET, Logic Level, 60V -3A, 105mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOT-23, 6 PIN | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 39 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 56 ns | |
Turn-on Time-Max (ton) | 34 ns |
This table gives cross-reference parts and alternative options found for FDC5614P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC5614P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC5614P | 3000mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SUPERSOT-6 | Rochester Electronics LLC | FDC5614P vs FDC5614P |
FDC5614P_NF073 | Small Signal Field-Effect Transistor, 3A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC5614P vs FDC5614P_NF073 |