-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 60V 4.3A, 55mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K7505
|
Newark | Fet 60V 55.0 Mohm Ssot6/Reel |Onsemi FDC5612 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.2940 | Buy Now |
DISTI #
58K1414
|
Newark | N Channel Mosfet, 60V, 4.3A, Super Sot-6, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:4.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.2V Rohs Compliant: Yes |Onsemi FDC5612 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 | Buy Now |
DISTI #
87X5223
|
Newark | Mosfet Transistor, N Channel, 4.3 A, 60 V, 55 Mohm, 10 V, 2.2 V Rohs Compliant: Yes |Onsemi FDC5612 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2150 / $0.2800 | Buy Now |
DISTI #
25M9437
|
Newark | Mosfet Transistor, N Channel, 4.3 A, 60 V, 55 Mohm, 10 V, 2.2 V Rohs Compliant: Yes |Onsemi FDC5612 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 / $0.7450 | Buy Now |
DISTI #
FDC5612CT-ND
|
DigiKey | MOSFET N-CH 60V 4.3A SUPERSOT6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25290 In Stock |
|
$0.1875 / $0.5700 | Buy Now |
DISTI #
FDC5612
|
Avnet Americas | Trans MOSFET N-CH 60V 4.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC5612) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
FDC5612
|
Avnet Americas | Trans MOSFET N-CH 60V 4.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC5612) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
FDC5612
|
Avnet Americas | Trans MOSFET N-CH 60V 4.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC5612) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDC5612
|
Mouser Electronics | MOSFET SSOT-6 N-CH 60V RoHS: Compliant | 32197 |
|
$0.1870 / $0.5600 | Buy Now |
|
Future Electronics | N-Channel 60 V 0.055 Ohm Surface Mount PowerTrench Mosfet - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.1890 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC5612
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC5612
onsemi
N-Channel PowerTrench® MOSFET 60V 4.3A, 55mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC5612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC5612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC5612 | Small Signal Field-Effect Transistor, 4.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC5612 vs FDC5612 |
FDC5612S62Z | Small Signal Field-Effect Transistor, 4.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC5612 vs FDC5612S62Z |
FDC5612T/R_NL | Small Signal Field-Effect Transistor, 4.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC5612 vs FDC5612T/R_NL |
FDC5612_NL | Small Signal Field-Effect Transistor, 4.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC5612 vs FDC5612_NL |
FDC5612_NF073 | Small Signal Field-Effect Transistor, 4.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SUPERSOT-6 | Fairchild Semiconductor Corporation | FDC5612 vs FDC5612_NF073 |