Part Details for FDC500026 by Diodes Incorporated
Results Overview of FDC500026 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC500026 Information
FDC500026 by Diodes Incorporated is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FDC500026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDC500026CT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2168 / $1.9500 | Buy Now |
DISTI #
FDC500026
|
Avnet Americas | Oscillator, 125 MHz, 50 ppm, SMD, 5mm x 3.2mm, 1.8 V, LVCMOS, FD - Tape and Reel (Alt: FDC500026) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4235 / $1.4975 | Buy Now |
DISTI #
729-FDC500026
|
Mouser Electronics | Standard Clock Oscillators 1.8V 125MHz XO CMOS RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
DISTI #
FDC500026
|
Avnet Silica | Oscillator 125 MHz 50 ppm SMD 5mm x 32mm 18 V LVCMOS FD (Alt: FDC500026) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FDC500026
FDC500026 CAD Models
FDC500026 Part Data Attributes
|
FDC500026
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FDC500026
Diodes Incorporated
CRYSTAL OSCILLATOR, CLOCK, LVCMOS OUTPUT, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 133 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | GOLD |