Part Details for FDC4010 by ELMEC Technology Of America Inc
Overview of FDC4010 by ELMEC Technology Of America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDC4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$34.1063 / $35.9014 | Buy Now |
Part Details for FDC4010
FDC4010 CAD Models
FDC4010 Part Data Attributes:
|
FDC4010
ELMEC Technology Of America Inc
Buy Now
Datasheet
|
Compare Parts:
FDC4010
ELMEC Technology Of America Inc
Delay Line, 1-Func, 1-Tap
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELMEC TECHNOLOGY OF AMERICA INC | |
Package Description | , SIP3,.04 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |