Part Details for FDC40-12T0515 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of FDC40-12T0515 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC40-12T0515 Information
FDC40-12T0515 by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FDC40-12T0515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 1 |
|
$12.2454 | Buy Now |
Part Details for FDC40-12T0515
FDC40-12T0515 CAD Models
FDC40-12T0515 Part Data Attributes
|
FDC40-12T0515
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
FDC40-12T0515
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= +/-15V; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 76.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 66 mm |