Part Details for FDC40-12D12 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of FDC40-12D12 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC40-12D12 Information
FDC40-12D12 by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1412D125HN-C1 | Renesas Electronics Corporation | Dual 14-bit ADC 125 Msps CMOS or LVDS DDR digital outputs | |
ADC1112D125F2-DB | Renesas Electronics Corporation | ADC1112D125F2 demo board; LVDS/DDR version; |
Price & Stock for FDC40-12D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for FDC40-12D12
FDC40-12D12 CAD Models
FDC40-12D12 Part Data Attributes
|
FDC40-12D12
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
FDC40-12D12
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= -12V; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P10 | |
Length | 76.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 66 mm |