Part Details for FDC37C935 by SMSC
Results Overview of FDC37C935 by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC37C935 Information
FDC37C935 by SMSC is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for FDC37C935
FDC37C935 CAD Models
FDC37C935 Part Data Attributes
|
FDC37C935
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C935
SMSC
Multifunction Peripheral, CMOS, PQFP16, QFP-160
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2.88MB SUPER I/O FLOPPY DISK CONTROLLER; KEY BOARD CONTROLLER | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
Bus Compatibility | PC-XT; PC-AT; ISA; PS/2 | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G16 | |
Length | 28 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |