Part Details for FDC37C666GT by SMSC
Results Overview of FDC37C666GT by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC37C666GT Information
FDC37C666GT by SMSC is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for FDC37C666GT
FDC37C666GT CAD Models
FDC37C666GT Part Data Attributes
|
FDC37C666GT
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C666GT
SMSC
Floppy Disk Drive, 0.125MBps, IDE Compatible, CMOS, PQFP100, QFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | GAME PORT SELECT LOGIC | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
Drive Interface Standard | IDE | |
External Data Bus Width | 8 | |
Host Interface Standard | ISA | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
Alternate Parts for FDC37C666GT
This table gives cross-reference parts and alternative options found for FDC37C666GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC37C666GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC37C665GT | SMSC | Check for Price | Floppy Disk Drive, 0.125MBps, IDE Compatible, CMOS, PQFP100, QFP-100 | FDC37C666GT vs FDC37C665GT |
FDC37C652 | SMSC | Check for Price | Floppy Disk Drive, 0.0625MBps, IDE Compatible, CMOS, PQFP100, QFP-100 | FDC37C666GT vs FDC37C652 |