Part Details for FDC37C665GT by SMSC
Overview of FDC37C665GT by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for FDC37C665GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | DISK CONTROLLER, 100 Pin, QFP | 16 |
|
$15.0220 / $18.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 848 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for FDC37C665GT
FDC37C665GT CAD Models
FDC37C665GT Part Data Attributes
|
FDC37C665GT
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C665GT
SMSC
Floppy Disk Drive, 0.125MBps, IDE Compatible, CMOS, PQFP100, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 0.125 MBps | |
Drive Interface Standard | IDE | |
External Data Bus Width | 8 | |
Host Interface Standard | ISA | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
Alternate Parts for FDC37C665GT
This table gives cross-reference parts and alternative options found for FDC37C665GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC37C665GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC37C666GT | Floppy Disk Drive, 0.125MBps, IDE Compatible, CMOS, PQFP100, QFP-100 | SMSC | FDC37C665GT vs FDC37C666GT |
FDC37C654 | Floppy Disk Drive, 0.0625MBps, IDE Compatible, CMOS, PQFP100, QFP-100 | SMSC | FDC37C665GT vs FDC37C654 |
FDC37C653 | Floppy Disk Drive, 0.0625MBps, IDE Compatible, CMOS, PQFP100, QFP-100 | SMSC | FDC37C665GT vs FDC37C653 |
FDC37C651 | Floppy Disk Drive, 0.0625MBps, IDE Compatible, CMOS, PQFP100, QFP-100 | SMSC | FDC37C665GT vs FDC37C651 |