Part Details for FDC37C664 by SMSC
Results Overview of FDC37C664 by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC37C664 Information
FDC37C664 by SMSC is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: FDC37C664 by SMSC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for FDC37C664
FDC37C664 Part Data Attributes
|
|
FDC37C664
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C664
SMSC
Secondary Storage Controller, CMOS, PQFP100
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Qfp, Qfp100(Unspec) | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP100(UNSPEC) | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 40 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Quad |