Part Details for FDC3020 by Eaton Cutler-Hammer
Overview of FDC3020 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K7063
|
Newark | Fd 3P 20A Trip 600V Cl 100Ka 480V Load |Eaton Cutler Hammer FDC3020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,964.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,013.3800 / $3,233.2800 | Buy Now |