-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Ch, 12-bit, capacitance to digital converter 16-WQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42972-1-ND
|
DigiKey | IC CAPACITIVE SENSING Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
589 In Stock |
|
$5.1742 / $8.3500 | Buy Now |
DISTI #
2156-FDC2114RGHT-ND
|
DigiKey | IC CAPACITIVE SENSING Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
242 In Stock |
|
$4.7600 | Buy Now |
|
Rochester Electronics | FDC2114 Four channel, 12 bit noise-immune capacitive sensing solution for proximity sensing RoHS: Compliant Status: Obsolete Min Qty: 1 | 242 |
|
$4.0900 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC2114RGHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FDC2114RGHT
Texas Instruments
4-Ch, 12-bit, capacitance to digital converter 16-WQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Dose |
|
|
Width | 4 mm |
This table gives cross-reference parts and alternative options found for FDC2114RGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC2114RGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC2114QRGHTQ1 | 4-Ch, 12-bit, automotive capacitance to digital converter 16-WQFN -40 to 125 | Texas Instruments | FDC2114RGHT vs FDC2114QRGHTQ1 |
FDC2114QRGHRQ1 | 4-Ch, 12-bit, automotive capacitance to digital converter 16-WQFN -40 to 125 | Texas Instruments | FDC2114RGHT vs FDC2114QRGHRQ1 |