There are no models available for this part yet.
Overview of FDC1BV7241-60TG-S by FUJITSU Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HS-560TGBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008HS-560TGBB | Coilcraft Inc | General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-560TGL | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
CAD Models for FDC1BV7241-60TG-S by FUJITSU Limited
Part Data Attributes for FDC1BV7241-60TG-S by FUJITSU Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FUJITSU LTD
|
Package Description
|
DIMM, DIMM168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Time-Max
|
60 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-PDMA-N168
|
Memory Density
|
75497472 bit
|
Memory Width
|
72
|
Number of Terminals
|
168
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM168
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Seated Height-Max
|
25.4 mm
|
Self Refresh
|
NO
|
Standby Current-Max
|
0.019 A
|
Supply Current-Max
|
1.09 mA
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for FDC1BV7241-60TG-S
This table gives cross-reference parts and alternative options found for FDC1BV7241-60TG-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC1BV7241-60TG-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI721007D1-70VGU | EDO DRAM Module, 1MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | FDC1BV7241-60TG-S vs STI721007D1-70VGU |
HYM5V72103ANG-60 | Fast Page DRAM Module, 1MX72, 60ns, CMOS, DIMM-168 | SK Hynix Inc | FDC1BV7241-60TG-S vs HYM5V72103ANG-60 |
STI721007D1-60VGS | EDO DRAM Module, 1MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | FDC1BV7241-60TG-S vs STI721007D1-60VGS |
STI721007D1-60VGP | EDO DRAM Module, 1MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | FDC1BV7241-60TG-S vs STI721007D1-60VGP |
STI721005D1-70VGT | Fast Page DRAM Module, 1MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | FDC1BV7241-60TG-S vs STI721005D1-70VGT |
SM572015101X5S7 | Fast Page DRAM Module, 1MX72, 70ns, CMOS, DIMM-168 | SMART Modular Technology Inc | FDC1BV7241-60TG-S vs SM572015101X5S7 |
KMM372C120CJ1-7 | Fast Page DRAM Module, 1MX72, 70ns, CMOS, DIMM-168 | Samsung Semiconductor | FDC1BV7241-60TG-S vs KMM372C120CJ1-7 |
KMM372C120CJ1-6 | Fast Page DRAM Module, 1MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | FDC1BV7241-60TG-S vs KMM372C120CJ1-6 |
STI721005D1-70VGC | Fast Page DRAM Module, 1MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | FDC1BV7241-60TG-S vs STI721005D1-70VGC |
SM572013174B61A | Synchronous DRAM Module, 1MX72, CMOS, DIMM-200 | SMART Modular Technology Inc | FDC1BV7241-60TG-S vs SM572013174B61A |