Part Details for FDC1005 by ELMEC Technology Of America Inc
Overview of FDC1005 by ELMEC Technology Of America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for FDC1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 66 |
|
$2.6135 / $5.6000 | Buy Now |
|
Quest Components | HIGH-SPEED FIXED DELAY LINE, 1.0 NS | 52 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for FDC1005
FDC1005 CAD Models
FDC1005 Part Data Attributes:
|
FDC1005
ELMEC Technology Of America Inc
Buy Now
Datasheet
|
Compare Parts:
FDC1005
ELMEC Technology Of America Inc
Delay Line, 1-Func, 1-Tap
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMEC TECHNOLOGY OF AMERICA INC | |
Package Description | , SIP3,.04 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 1.05 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |