Part Details for FDC10-12D15 by Astrodyne TDI Power Supplies & EMI Filters
Results Overview of FDC10-12D15 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC10-12D15 Information
FDC10-12D15 by Astrodyne TDI Power Supplies & EMI Filters is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FDC1004DSCJ | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-WSON -40 to 125 | |
FDC1004DGST | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-VSSOP -40 to 125 | |
FDC1004DSCR | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-WSON -40 to 125 |
Part Details for FDC10-12D15
FDC10-12D15 CAD Models
FDC10-12D15 Part Data Attributes
|
FDC10-12D15
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
FDC10-12D15
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, MODULE-5
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASTRODYNE TDI CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for FDC10-12D15
This table gives cross-reference parts and alternative options found for FDC10-12D15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC10-12D15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC10-12D15 | P-DUKE | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | FDC10-12D15 vs FDC10-12D15 |