Part Details for FDC0905 by ELMEC Technology Of America Inc
Overview of FDC0905 by ELMEC Technology Of America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDC0905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 600 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | Electronic Component | 480 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for FDC0905
FDC0905 CAD Models
FDC0905 Part Data Attributes:
|
FDC0905
ELMEC Technology Of America Inc
Buy Now
Datasheet
|
Compare Parts:
FDC0905
ELMEC Technology Of America Inc
Delay Line, 1-Func, 1-Tap
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMEC TECHNOLOGY OF AMERICA INC | |
Package Description | , SIP3,.04 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 0.95 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |