Part Details for FDC0405 by ELMEC Technology Of America Inc
Overview of FDC0405 by ELMEC Technology Of America Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FDC0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 712 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | Electronic Component | 569 |
|
$3.2500 / $7.5000 | Buy Now |
Part Details for FDC0405
FDC0405 CAD Models
FDC0405 Part Data Attributes
|
FDC0405
ELMEC Technology Of America Inc
Buy Now
Datasheet
|
Compare Parts:
FDC0405
ELMEC Technology Of America Inc
Delay Line, 1-Func, 1-Tap
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELMEC TECHNOLOGY OF AMERICA INC | |
Package Description | , SIP3,.04 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04 | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 0.425 ns | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |