Part Details for FDC-L41-411101 by Future Design Controls
Overview of FDC-L41-411101 by Future Design Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124411-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 2-Pair, 8 column, 64 position, Right Angle Receptacle, No Guide Pin. | |
54122-411101950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
10144041-11011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 11Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for FDC-L41-411101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5710-FDC-L41-411101-ND
|
DigiKey | Controller - High Limit (FM) Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$317.9000 / $374.0000 | Buy Now |