Part Details for FDC-4100-4111000 by Future Design Controls
Overview of FDC-4100-4111000 by Future Design Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Price & Stock for FDC-4100-4111000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5710-FDC-4100-4111000-ND
|
DigiKey | Controller - Temperature, Proces Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
150 In Stock |
|
$206.5500 / $243.0000 | Buy Now |