-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 80V, 220A, 3.0mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3885
|
Newark | Mosfet, Aec-Q101, Nch, 220A, 80V, H-Psof, Transistor Polarity:N Channel, Continuous Drain Current Id:220A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0024Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Onsemi FDBL86366-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1643 |
|
$2.0600 / $3.4300 | Buy Now |
DISTI #
48AC0871
|
Newark | Nmos Toll 80V 3.0 Mohm/Reel Rohs Compliant: Yes |Onsemi FDBL86366-F085 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.8300 | Buy Now |
DISTI #
FDBL86366-F085CT-ND
|
DigiKey | MOSFET N-CH 80V 220A 8HPSOF Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2040 In Stock |
|
$1.4558 / $3.4200 | Buy Now |
DISTI #
FDBL86366-F085
|
Avnet Americas | Trans MOSFET N-CH 80V 220A 8-Pin TO-LL T/R - Tape and Reel (Alt: FDBL86366-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 384000 Factory Stock |
|
$1.3012 | Buy Now |
DISTI #
512-FDBL86366_F085
|
Mouser Electronics | MOSFETs N-Channel Power Trench MOSFET RoHS: Compliant | 1650 |
|
$1.4500 / $3.4200 | Buy Now |
DISTI #
V72:2272_06337786
|
Arrow Electronics | Trans MOSFET N-CH 80V 220A 9-Pin(8+Tab) TO-LL T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2343 Container: Cut Strips | Americas - 3510 |
|
$1.4930 / $3.3630 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET, 80V, 220A, 3.0mΩ RoHS: Compliant | 0 |
|
$1.4500 / $3.0300 | Buy Now |
|
Rochester Electronics | FDBL86366 - N-Channel PowerTrench MOSFET, 80V, 220A RoHS: Compliant Status: Active Min Qty: 1 | 17555 |
|
RFQ | |
DISTI #
FDBL86366-F085
|
Avnet Asia | Trans MOSFET N-CH 80V 220A 8-Pin TO-LL T/R (Alt: FDBL86366-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.3701 / $1.5324 | Buy Now |
DISTI #
FDBL86366-F085
|
Avnet Silica | Trans MOSFET N-CH 80V 220A 8-Pin TO-LL T/R (Alt: FDBL86366-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDBL86366-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDBL86366-F085
onsemi
N-Channel PowerTrench® MOSFET, 80V, 220A, 3.0mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-LL 8L | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 205 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 220 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 32 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 86 ns | |
Turn-on Time-Max (ton) | 98 ns |
This table gives cross-reference parts and alternative options found for FDBL86366-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDBL86366-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDBL86366_F085 | 80V, 220A, 2.4mΩ, TO-LL N-Channel PowerTrench®, TO-LL 8L, 2000-TAPE REEL | onsemi | FDBL86366-F085 vs FDBL86366_F085 |