-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 150V, 169A, 6.3mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6237
|
Newark | Mosfet, Aec-Q101, N-Ch, 150V, 169A, 500W Rohs Compliant: Yes |Onsemi FDBL86210-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4295 |
|
$3.1100 / $5.0300 | Buy Now |
DISTI #
48AC0868
|
Newark | Nmos Toll 150V 6.3 Mohm/Reel Rohs Compliant: Yes |Onsemi FDBL86210-F085 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6700 / $3.4000 | Buy Now |
DISTI #
FDBL86210-F085CT-ND
|
DigiKey | MOSFET N-CH 150V 169A 8HPSOF Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4011 In Stock |
|
$2.7069 / $5.5400 | Buy Now |
DISTI #
FDBL86210-F085
|
Avnet Americas | Trans MOSFET N-CH 150V 169A 8-Pin PSOF T/R - Tape and Reel (Alt: FDBL86210-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.5476 / $2.6408 | Buy Now |
DISTI #
512-FDBL86210_F085
|
Mouser Electronics | MOSFETs N-Ch Power Trench MOSFET 150V 169A RoHS: Compliant | 27773 |
|
$2.6500 / $5.2400 | Buy Now |
|
Future Electronics | N-Channel 150 V 169 A 6.3 mOhm 500 W Surface Mount Mosfet - 8-HPSOF RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET, 150V, 169A, 6.3mΩ RoHS: Compliant | 0 |
|
$2.6900 / $7.3600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$4.0810 / $5.5650 | Buy Now | |
|
Rochester Electronics | FDBL86210_F085 - N-Channel PowerTrench MOSFET, 150V, 169A, 6.3mohm RoHS: Compliant Status: Active Min Qty: 1 | 3349 |
|
$2.5600 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDBL86210-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDBL86210-F085
onsemi
N-Channel PowerTrench® MOSFET, 150V, 169A, 6.3mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-LL 8L | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 169 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |