Part Details for FDBL86063-F085 by onsemi
Overview of FDBL86063-F085 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDBL86063-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0867
|
Newark | Nmos Toll 100V 2.6 Mohm/Reel Rohs Compliant: Yes |Onsemi FDBL86063-F085 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3300 / $4.2500 | Buy Now |
DISTI #
33AC5046
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, H-Psof-8, Transistor Polarity:N Channel, Continuous Drain Current Id:240A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.002Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.9V, Power Rohs Compliant: Yes |Onsemi FDBL86063-F085 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8300 / $6.7600 | Buy Now |
DISTI #
488-FDBL86063-F085CT-ND
|
DigiKey | MOSFET N-CH 100V 240A 8HPSOF Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1965 In Stock |
|
$3.3802 / $7.6800 | Buy Now |
DISTI #
FDBL86063-F085
|
Avnet Americas | Transistor MOSFET N-CH 100V 240A 8-Pin H-PSOF T/R - Tape and Reel (Alt: FDBL86063-F085) RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$2.8824 / $2.9890 | Buy Now |
DISTI #
FDBL86063-F085
|
Avnet Americas | Transistor MOSFET N-CH 100V 240A 8-Pin H-PSOF T/R - Tape and Reel (Alt: FDBL86063-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$3.1814 / $3.2978 | Buy Now |
DISTI #
863-FDBL86063-F085
|
Mouser Electronics | MOSFETs NMOS TOLL 100V 2.0 MOHM | 2224 |
|
$3.3800 / $6.5900 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET, 100V, 240A, 2.6mΩ RoHS: Compliant | 0 |
|
$3.4600 / $9.7400 | Buy Now |
|
Rochester Electronics | FDBL86063 - N-Channel PowerTrench MOSFET, 100V, 240A RoHS: Compliant Status: Active Min Qty: 1 | 29911 |
|
$3.2000 / $3.7600 | Buy Now |
DISTI #
FDBL86063-F085
|
Avnet Silica | Transistor MOSFET N-CH 100V 240A 8-Pin H-PSOF T/R (Alt: FDBL86063-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDBL86063-F085
|
EBV Elektronik | Transistor MOSFET N-CH 100V 240A 8-Pin H-PSOF T/R (Alt: FDBL86063-F085) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDBL86063-F085
FDBL86063-F085 CAD Models
FDBL86063-F085 Part Data Attributes
|
FDBL86063-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDBL86063-F085
onsemi
N-Channel PowerTrench® MOSFET, 100V, 240A, 2.6mΩ, TO-LL 8L, 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-LL 8L | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 160 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.0026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 51 ns | |
Turn-on Time-Max (ton) | 53 ns |
Alternate Parts for FDBL86063-F085
This table gives cross-reference parts and alternative options found for FDBL86063-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDBL86063-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDBL86063 | N-Channel PowerTrench® MOSFET, 100V, 240A, 2.6mΩ N-Channel PowerTrench� MOSFET, 100V, 240A, 2.6m?, TO-LL 8L, 2000-REEL | onsemi | FDBL86063-F085 vs FDBL86063 |