-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 80V, 240A, 2.0mΩ, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8513
|
Newark | Fet 80V 2.0 Mohm Toll/Reel Rohs Compliant: Yes |Onsemi FDBL0210N80 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
FDBL0210N80CT-ND
|
DigiKey | MOSFET N-CH 80V 240A 8HPSOF Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3660 In Stock |
|
$2.8552 / $5.8700 | Buy Now |
DISTI #
FDBL0210N80
|
Avnet Americas | Trans MOSFET N-CH 80V 240A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0210N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 471237 Factory Stock |
|
$2.7173 / $3.2433 | Buy Now |
DISTI #
FDBL0210N80
|
Avnet Americas | Trans MOSFET N-CH 80V 240A 8-Pin MO-299A T/R - Tape and Reel (Alt: FDBL0210N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 471237 Factory Stock |
|
$2.7173 / $3.2433 | Buy Now |
DISTI #
512-FDBL0210N80
|
Mouser Electronics | MOSFET Code D IMR RoHS: Compliant | 3949 |
|
$2.7300 / $4.4800 | Buy Now |
|
Future Electronics | FDBL0210 Series N Channel 80V 240A 357W Mosfet HPSOF-8 RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.7100 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 371866 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
FDBL0210N80
|
Avnet Asia | Trans MOSFET N-CH 80V 240A 8-Pin MO-299A T/R (Alt: FDBL0210N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 66 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FDBL0210N80
|
Avnet Silica | Trans MOSFET N-CH 80V 240A 8-Pin MO-299A T/R (Alt: FDBL0210N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDBL0210N80
|
EBV Elektronik | Trans MOSFET N-CH 80V 240A 8-Pin MO-299A T/R (Alt: FDBL0210N80) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDBL0210N80
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDBL0210N80
onsemi
N-Channel PowerTrench® MOSFET, 80V, 240A, 2.0mΩ, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 512 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 240 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |