Part Details for FDBA56-8-3A-PN-K090 by TE Connectivity
Overview of FDBA56-8-3A-PN-K090 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TOLL | |
TK090A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TO-220SIS | |
TK090E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.09 Ω@10V, TO-220, DTMOS |
Price & Stock for FDBA56-8-3A-PN-K090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FDBA 56-8-3A-PN-K 090 RoHS: Compliant | 0 |
|
$26.5900 / $71.6300 | Buy Now |
|
Master Electronics | FDBA 56-8-3A-PN-K 090 RoHS: Compliant | 0 |
|
$26.5900 / $71.6300 | Buy Now |