Part Details for FDBA56-14-19PW-K by TE Connectivity
Overview of FDBA56-14-19PW-K by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDBA56-14-19PW-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FDBA 56-14-19 PW-K RoHS: Compliant |
12 Partner Stock |
|
$44.1800 / $126.6200 | Buy Now |
DISTI #
C1S114414788415
|
Chip1Stop | Connector Circular RoHS: Compliant | 12 |
|
$37.4000 / $38.4000 | Buy Now |
|
Master Electronics | FDBA 56-14-19 PW-K RoHS: Compliant |
12 Partner Stock |
|
$44.1800 / $126.6200 | Buy Now |
Part Details for FDBA56-14-19PW-K
FDBA56-14-19PW-K CAD Models
FDBA56-14-19PW-K Part Data Attributes
|
FDBA56-14-19PW-K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FDBA56-14-19PW-K
TE Connectivity
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | W | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 115 V | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |