Part Details for FDBA53H8-98PW-K by TE Connectivity
Overview of FDBA53H8-98PW-K by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDBA53H8-98PW-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2392
|
Newark | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |Deutsch Te Connectivity FDBA53H8-98PW-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$86.8200 / $107.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$59.6300 / $81.0500 | Buy Now |
DISTI #
66924216
|
Verical | Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$75.5300 / $78.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$59.6300 / $81.0500 | Buy Now |
Part Details for FDBA53H8-98PW-K
FDBA53H8-98PW-K CAD Models
FDBA53H8-98PW-K Part Data Attributes
|
FDBA53H8-98PW-K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FDBA53H8-98PW-K
TE Connectivity
Circular Connector, 3 Contact(s), Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |