Part Details for FDBA50-12-10SW-K090 by TE Connectivity
Overview of FDBA50-12-10SW-K090 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TOLL | |
TK090A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TO-220SIS | |
TK090E65Z | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 650 V, 0.09 Ω@10V, TO-220, DTMOS |
Price & Stock for FDBA50-12-10SW-K090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FDBA 50-12-10 SW-K 090 RoHS: Compliant |
8 Partner Stock |
|
$21.3500 / $61.1800 | Buy Now |
DISTI #
69084915
|
Verical | Conn Circular SKT 10 POS Crimp ST Flange Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$17.1500 | Buy Now |
DISTI #
C1S114412535387
|
Chip1Stop | Connector Circular RoHS: Compliant | 8 |
|
$20.0000 | Buy Now |
|
Master Electronics | FDBA 50-12-10 SW-K 090 RoHS: Compliant |
8 Partner Stock |
|
$21.3500 / $61.1800 | Buy Now |